
CGA4J2X5R1A155M125AA | |
|---|---|
DigiKey Part Number | 445-12638-2-ND - Tape & Reel (TR) 445-12638-1-ND - Cut Tape (CT) 445-12638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X5R1A155M125AA |
Description | CAP CER 1.5UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X5R1A155M125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹14.63000 | ₹146.30 |
| 100 | ₹9.33720 | ₹933.72 |
| 1,000 | ₹6.60689 | ₹6,606.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹5.88703 | ₹11,774.06 |