
CGA4J2X7R1C474K125AA | |
|---|---|
DigiKey Part Number | 445-6968-2-ND - Tape & Reel (TR) 445-6968-1-ND - Cut Tape (CT) 445-6968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X7R1C474K125AA |
Description | CAP CER 0.47UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X7R1C474K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J2X7R1E474K125AA | TDK | 1,383 | 445-5685-1-ND | ₹19.85000 | Direct |
| CGA4J3X7R1H474K125AB | TDK | 13,805 | 445-6959-1-ND | ₹23.63000 | Upgrade |
| CGA4J3X7R1V474K125AB | TDK | 0 | 445-12762-1-ND | ₹27.41000 | Upgrade |
| CGA4J3X8R1E474K125AB | TDK | 2,63,442 | 445-12818-1-ND | ₹35.91000 | Upgrade |
| CGA4J3X7S2A474K125AB | TDK | 1,80,511 | 445-6973-1-ND | ₹40.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.96000 | ₹17.96 |
| 10 | ₹10.11300 | ₹101.13 |
| 50 | ₹7.14500 | ₹357.25 |
| 100 | ₹6.24710 | ₹624.71 |
| 500 | ₹4.74252 | ₹2,371.26 |
| 1,000 | ₹4.27847 | ₹4,278.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹3.78560 | ₹7,571.20 |
| 4,000 | ₹3.48151 | ₹13,926.04 |
| 6,000 | ₹3.32912 | ₹19,974.72 |
| 10,000 | ₹3.16041 | ₹31,604.10 |
| 14,000 | ₹3.06192 | ₹42,866.88 |
| 20,000 | ₹2.96709 | ₹59,341.80 |