0.15 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J2X7R1H154M125AA

DigiKey Part Number
445-12770-2-ND - Tape & Reel (TR)
445-12770-1-ND - Cut Tape (CT)
445-12770-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J2X7R1H154M125AA
Description
CAP CER 0.15UF 50V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.15 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J2X7R1H154M125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,978
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹19.57000₹19.57
10₹11.08900₹110.89
50₹7.90220₹395.11
100₹6.93300₹693.30
500₹5.29482₹2,647.41
1,000₹4.78883₹4,788.83
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹4.24928₹8,498.56
4,000₹3.91801₹15,672.04
6,000₹3.75214₹22,512.84
10,000₹3.56856₹35,685.60
14,000₹3.46119₹48,456.66
20,000₹3.35800₹67,160.00
Manufacturers Standard Package