
CGA4J2X8R1E224M125AA | |
|---|---|
DigiKey Part Number | 445-12816-2-ND - Tape & Reel (TR) 445-12816-1-ND - Cut Tape (CT) 445-12816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X8R1E224M125AA |
Description | CAP CER 0.22UF 25V X8R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X8R1E224M125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹14.72300 | ₹147.23 |
| 50 | ₹10.62320 | ₹531.16 |
| 100 | ₹9.37450 | ₹937.45 |
| 500 | ₹7.27038 | ₹3,635.19 |
| 1,000 | ₹6.62273 | ₹6,622.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹5.91545 | ₹11,830.90 |
| 4,000 | ₹5.48982 | ₹21,959.28 |
| 6,000 | ₹5.27681 | ₹31,660.86 |
| 10,000 | ₹5.04080 | ₹50,408.00 |
| 14,000 | ₹4.90285 | ₹68,639.90 |
| 20,000 | ₹4.77019 | ₹95,403.80 |