1 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J3X5R1V105K125AB

DigiKey Part Number
445-12683-2-ND - Tape & Reel (TR)
445-12683-1-ND - Cut Tape (CT)
445-12683-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X5R1V105K125AB
Description
CAP CER 1UF 35V X5R 0805
Customer Reference
Detailed Description
1 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X5R1V105K125AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,137
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹27.02000₹27.02
10₹16.02800₹160.28
50₹11.64820₹582.41
100₹10.30640₹1,030.64
500₹8.03450₹4,017.25
1,000₹7.33374₹7,333.74
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹6.56402₹13,128.04
4,000₹6.10392₹24,415.68
6,000₹5.87367₹35,242.02
10,000₹5.61837₹56,183.70
14,000₹5.46922₹76,569.08
20,000₹5.32572₹1,06,514.40
Manufacturers Standard Package