2.2 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
CGA Epoxy Series 0805 (2012 Metric) 1.4

CGA4J3X7R1E225M125AD

DigiKey Part Number
445-9924-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGA4J3X7R1E225M125AD
Description
CAP CER 2.2UF 25V X7R 0805 EPOXY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X7R1E225M125AD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Epoxy Mountable
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹13.18070₹26,361.40
Manufacturers Standard Package