
CGA4J3X7R1H155M125AB | |
|---|---|
DigiKey Part Number | 445-CGA4J3X7R1H155M125ABTR-ND - Tape & Reel (TR) 445-CGA4J3X7R1H155M125ABCT-ND - Cut Tape (CT) 445-CGA4J3X7R1H155M125ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7R1H155M125AB |
Description | CAP CER 1.5UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7R1H155M125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹20.87400 | ₹208.74 |
| 50 | ₹15.35700 | ₹767.85 |
| 100 | ₹13.66110 | ₹1,366.11 |
| 500 | ₹10.80398 | ₹5,401.99 |
| 1,000 | ₹9.92245 | ₹9,922.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹8.93514 | ₹17,870.28 |
| 4,000 | ₹8.35599 | ₹33,423.96 |
| 6,000 | ₹8.06618 | ₹48,397.08 |
| 10,000 | ₹7.74506 | ₹77,450.60 |
| 14,000 | ₹7.55725 | ₹1,05,801.50 |
| 20,000 | ₹7.37665 | ₹1,47,533.00 |