1.5 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J3X7R1H155M125AB

DigiKey Part Number
445-CGA4J3X7R1H155M125ABTR-ND - Tape & Reel (TR)
445-CGA4J3X7R1H155M125ABCT-ND - Cut Tape (CT)
445-CGA4J3X7R1H155M125ABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X7R1H155M125AB
Description
CAP CER 1.5UF 50V X7R 0805
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1.5 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X7R1H155M125AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 591
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹35.41000₹35.41
10₹20.87400₹208.74
50₹15.35700₹767.85
100₹13.66110₹1,366.11
500₹10.80398₹5,401.99
1,000₹9.92245₹9,922.45
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹8.93514₹17,870.28
4,000₹8.35599₹33,423.96
6,000₹8.06618₹48,397.08
10,000₹7.74506₹77,450.60
14,000₹7.55725₹1,05,801.50
20,000₹7.37665₹1,47,533.00
Manufacturers Standard Package