0.47 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J3X7R1H474M125AE

DigiKey Part Number
445-7957-2-ND - Tape & Reel (TR)
445-7957-1-ND - Cut Tape (CT)
445-7957-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X7R1H474M125AE
Description
CAP CER 0.47UF 50V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X7R1H474M125AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 608
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹33.55000₹33.55
10₹19.94200₹199.42
50₹14.63020₹731.51
100₹12.99940₹1,299.94
500₹10.25978₹5,129.89
1,000₹9.41272₹9,412.72
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹8.46735₹16,934.70
4,000₹7.91103₹31,644.12
6,000₹7.63240₹45,794.40
10,000₹7.32377₹73,237.70
14,000₹7.14337₹1,00,007.18
20,000₹6.96985₹1,39,397.00
Manufacturers Standard Package