
CGA4J3X7R1V684M125AB | |
|---|---|
DigiKey Part Number | 445-12765-2-ND - Tape & Reel (TR) 445-12765-1-ND - Cut Tape (CT) 445-12765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7R1V684M125AB |
Description | CAP CER 0.68UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7R1V684M125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹21.52600 | ₹215.26 |
| 50 | ₹15.82300 | ₹791.15 |
| 100 | ₹14.08970 | ₹1,408.97 |
| 500 | ₹11.16368 | ₹5,581.84 |
| 1,000 | ₹10.26071 | ₹10,260.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹9.24545 | ₹18,490.90 |
| 4,000 | ₹8.65162 | ₹34,606.48 |
| 6,000 | ₹8.35428 | ₹50,125.68 |
| 10,000 | ₹8.02481 | ₹80,248.10 |
| 14,000 | ₹7.83228 | ₹1,09,651.92 |
| 20,000 | ₹7.64703 | ₹1,52,940.60 |