
CGA4J3X7S1A106M125AE | |
|---|---|
DigiKey Part Number | 445-173826-2-ND - Tape & Reel (TR) 445-173826-1-ND - Cut Tape (CT) 445-173826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7S1A106M125AE |
Description | CAP CER 10UF 10V X7S 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7S1A106M125AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 10 | ₹28.79400 | ₹287.94 |
| 50 | ₹21.54460 | ₹1,077.23 |
| 100 | ₹19.30810 | ₹1,930.81 |
| 500 | ₹15.54716 | ₹7,773.58 |
| 1,000 | ₹14.38326 | ₹14,383.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹13.04325 | ₹26,086.50 |
| 4,000 | ₹12.27865 | ₹49,114.60 |
| 6,000 | ₹11.89566 | ₹71,373.96 |
| 10,000 | ₹11.47129 | ₹1,14,712.90 |
| 14,000 | ₹11.22319 | ₹1,57,124.66 |
| 20,000 | ₹10.98458 | ₹2,19,691.60 |