
CGA4J3X8R1E474K125AE | |
|---|---|
DigiKey Part Number | 445-173832-2-ND - Tape & Reel (TR) 445-173832-1-ND - Cut Tape (CT) 445-173832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X8R1E474K125AE |
Description | CAP CER 0.47UF 25V X8R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X8R1E474K125AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹25.62600 | ₹256.26 |
| 50 | ₹19.08440 | ₹954.22 |
| 100 | ₹17.05300 | ₹1,705.30 |
| 500 | ₹13.64244 | ₹6,821.22 |
| 1,000 | ₹12.58943 | ₹12,589.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹11.38873 | ₹22,777.46 |
| 4,000 | ₹10.69612 | ₹42,784.48 |
| 6,000 | ₹10.34939 | ₹62,096.34 |
| 10,000 | ₹9.96522 | ₹99,652.20 |
| 14,000 | ₹9.74067 | ₹1,36,369.38 |
| 20,000 | ₹9.52463 | ₹1,90,492.60 |