0.15 µF ±20% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J3X8R1H154M125AB

DigiKey Part Number
445-12823-2-ND - Tape & Reel (TR)
445-12823-1-ND - Cut Tape (CT)
445-12823-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X8R1H154M125AB
Description
CAP CER 0.15UF 50V X8R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.15 µF ±20% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X8R1H154M125AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 508
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹31.68000₹31.68
10₹19.01000₹190.10
50₹13.90340₹695.17
100₹12.33780₹1,233.78
500₹9.71184₹4,855.92
1,000₹8.89926₹8,899.26
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹7.99676₹15,993.52
4,000₹7.46350₹29,854.00
6,000₹7.19644₹43,178.64
10,000₹6.90070₹69,007.00
14,000₹6.72783₹94,189.62
20,000₹6.56151₹1,31,230.20
Manufacturers Standard Package