
CGA5C2NP01H223J060AA | |
|---|---|
DigiKey Part Number | 445-12835-2-ND - Tape & Reel (TR) 445-12835-1-ND - Cut Tape (CT) 445-12835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5C2NP01H223J060AA |
Description | CAP CER 0.022UF 50V NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5C2NP01H223J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44.73000 | ₹44.73 |
| 10 | ₹27.39700 | ₹273.97 |
| 50 | ₹20.51960 | ₹1,025.98 |
| 100 | ₹18.39490 | ₹1,839.49 |
| 500 | ₹14.99550 | ₹7,497.75 |
| 1,000 | ₹13.69834 | ₹13,698.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹12.27865 | ₹49,114.60 |
| 8,000 | ₹11.64918 | ₹93,193.44 |
| 12,000 | ₹11.51290 | ₹1,38,154.80 |
| 20,000 | ₹10.98458 | ₹2,19,691.60 |
| 28,000 | ₹10.78036 | ₹3,01,850.08 |
| 40,000 | ₹10.58381 | ₹4,23,352.40 |
| 48,000 | ₹10.49069 | ₹5,03,553.12 |