
CGA5C2NP01H472J060AA | |
|---|---|
DigiKey Part Number | 445-12840-2-ND - Tape & Reel (TR) 445-12840-1-ND - Cut Tape (CT) 445-12840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5C2NP01H472J060AA |
Description | CAP CER 4700PF 50V NP0 1206 |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5C2NP01H472J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹20.68700 | ₹206.87 |
| 50 | ₹15.22660 | ₹761.33 |
| 100 | ₹13.54920 | ₹1,354.92 |
| 500 | ₹10.71266 | ₹5,356.33 |
| 1,000 | ₹9.83765 | ₹9,837.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹8.28214 | ₹33,128.56 |
| 8,000 | ₹7.80875 | ₹62,470.00 |
| 12,000 | ₹7.57167 | ₹90,860.04 |
| 20,000 | ₹7.30890 | ₹1,46,178.00 |
| 28,000 | ₹7.15535 | ₹2,00,349.80 |
| 40,000 | ₹7.00763 | ₹2,80,305.20 |