
CGA5H2C0G1H473J115AA | |
|---|---|
DigiKey Part Number | 445-6982-2-ND - Tape & Reel (TR) 445-6982-1-ND - Cut Tape (CT) 445-6982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H2C0G1H473J115AA |
Description | CAP CER 0.047UF 50V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H2C0G1H473J115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹50.32000 | ₹50.32 |
| 10 | ₹31.03100 | ₹310.31 |
| 50 | ₹23.29660 | ₹1,164.83 |
| 100 | ₹20.92030 | ₹2,092.03 |
| 500 | ₹16.91140 | ₹8,455.70 |
| 1,000 | ₹15.67202 | ₹15,672.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹14.23370 | ₹28,467.40 |
| 4,000 | ₹13.41879 | ₹53,675.16 |
| 6,000 | ₹13.01063 | ₹78,063.78 |
| 10,000 | ₹12.55840 | ₹1,25,584.00 |
| 14,000 | ₹12.29390 | ₹1,72,114.60 |
| 20,000 | ₹12.03954 | ₹2,40,790.80 |