
CGA5H2X8R1H224K115AA | |
|---|---|
DigiKey Part Number | 445-5916-2-ND - Tape & Reel (TR) 445-5916-1-ND - Cut Tape (CT) 445-5916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H2X8R1H224K115AA |
Description | CAP CER 0.22UF 50V X8R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H2X8R1H224K115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹19.66200 | ₹196.62 |
| 50 | ₹14.38800 | ₹719.40 |
| 100 | ₹12.78510 | ₹1,278.51 |
| 500 | ₹10.07714 | ₹5,038.57 |
| 1,000 | ₹9.24219 | ₹9,242.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹8.31080 | ₹16,621.60 |
| 4,000 | ₹7.76216 | ₹31,048.64 |
| 6,000 | ₹7.48734 | ₹44,924.04 |
| 10,000 | ₹7.18296 | ₹71,829.60 |
| 14,000 | ₹7.00506 | ₹98,070.84 |
| 20,000 | ₹6.83394 | ₹1,36,678.80 |
