
CGA5H3C0G2E472J115AA | |
|---|---|
DigiKey Part Number | 445-5773-2-ND - Tape & Reel (TR) 445-5773-1-ND - Cut Tape (CT) 445-5773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H3C0G2E472J115AA |
Description | CAP CER 4700PF 250V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H3C0G2E472J115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹22.36500 | ₹223.65 |
| 50 | ₹16.53120 | ₹826.56 |
| 100 | ₹14.73270 | ₹1,473.27 |
| 500 | ₹11.70230 | ₹5,851.15 |
| 1,000 | ₹10.76485 | ₹10,764.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹9.70859 | ₹19,417.18 |
| 4,000 | ₹9.09309 | ₹36,372.36 |
| 6,000 | ₹8.78480 | ₹52,708.80 |
| 10,000 | ₹8.44321 | ₹84,432.10 |
| 14,000 | ₹8.24357 | ₹1,15,409.98 |
| 20,000 | ₹8.05155 | ₹1,61,031.00 |