Upgrade
Upgrade
Upgrade
Upgrade

CGA5H3C0G2E562J115AA | |
|---|---|
DigiKey Part Number | 445-5774-2-ND - Tape & Reel (TR) 445-5774-1-ND - Cut Tape (CT) 445-5774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H3C0G2E562J115AA |
Description | CAP CER 5600PF 250V C0G 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H3C0G2E562J115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹25.34700 | ₹253.47 |
| 50 | ₹18.84220 | ₹942.11 |
| 100 | ₹16.84800 | ₹1,684.80 |
| 500 | ₹13.46910 | ₹6,734.55 |
| 1,000 | ₹12.42542 | ₹12,425.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹11.23684 | ₹22,473.68 |
| 4,000 | ₹10.55122 | ₹42,204.88 |
| 6,000 | ₹10.20806 | ₹61,248.36 |
| 10,000 | ₹9.82758 | ₹98,275.80 |
| 14,000 | ₹9.60521 | ₹1,34,472.94 |
| 20,000 | ₹9.39129 | ₹1,87,825.80 |

