
CGA5H4C0G2J682J115AE | |
|---|---|
DigiKey Part Number | 445-175704-2-ND - Tape & Reel (TR) 445-175704-1-ND - Cut Tape (CT) 445-175704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H4C0G2J682J115AE |
Description | CAP CER 6800PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H4C0G2J682J115AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53.12000 | ₹53.12 |
| 10 | ₹32.70800 | ₹327.08 |
| 50 | ₹24.60120 | ₹1,230.06 |
| 100 | ₹22.11300 | ₹2,211.30 |
| 500 | ₹17.92526 | ₹8,962.63 |
| 1,000 | ₹16.62997 | ₹16,629.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹15.12036 | ₹30,240.72 |
| 4,000 | ₹14.26864 | ₹57,074.56 |
| 6,000 | ₹13.84232 | ₹83,053.92 |
| 10,000 | ₹13.36958 | ₹1,33,695.80 |
| 14,000 | ₹13.09337 | ₹1,83,307.18 |
| 20,000 | ₹12.82752 | ₹2,56,550.40 |