
CGA5H4X7R2J103K115AE | |
|---|---|
DigiKey Part Number | 445-8796-2-ND - Tape & Reel (TR) 445-8796-1-ND - Cut Tape (CT) 445-8796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H4X7R2J103K115AE |
Description | CAP CER 10000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H4X7R2J103K115AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹18.26400 | ₹182.64 |
| 50 | ₹13.36280 | ₹668.14 |
| 100 | ₹11.85330 | ₹1,185.33 |
| 500 | ₹9.30556 | ₹4,652.78 |
| 1,000 | ₹8.52000 | ₹8,520.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹7.64964 | ₹15,299.28 |
| 4,000 | ₹7.13362 | ₹28,534.48 |
| 6,000 | ₹6.87542 | ₹41,252.52 |
| 10,000 | ₹6.58918 | ₹65,891.80 |
| 14,000 | ₹6.42191 | ₹89,906.74 |
| 20,000 | ₹6.26103 | ₹1,25,220.60 |