1500 pF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5H4X7R2J152M115AA

DigiKey Part Number
445-12936-2-ND - Tape & Reel (TR)
445-12936-1-ND - Cut Tape (CT)
445-12936-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5H4X7R2J152M115AA
Description
CAP CER 1500PF 630V X7R 1206
Customer Reference
Detailed Description
1500 pF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5H4X7R2J152M115AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 338
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹28.89000₹28.89
10₹16.86700₹168.67
50₹12.24460₹612.23
100₹10.83750₹1,083.75
500₹8.46688₹4,233.44
1,000₹7.73723₹7,737.23
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹6.93351₹13,867.02
4,000₹6.45406₹25,816.24
6,000₹6.21411₹37,284.66
10,000₹5.94816₹59,481.60
14,000₹5.79271₹81,097.94
20,000₹5.64325₹1,12,865.00
Manufacturers Standard Package