
CGA5H4X7R2J472K115AA | |
|---|---|
DigiKey Part Number | 445-5856-2-ND - Tape & Reel (TR) 445-5856-1-ND - Cut Tape (CT) 445-5856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H4X7R2J472K115AA |
Description | CAP CER 4700PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H4X7R2J472K115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹14.35100 | ₹143.51 |
| 50 | ₹10.36220 | ₹518.11 |
| 100 | ₹9.14150 | ₹914.15 |
| 500 | ₹7.07840 | ₹3,539.20 |
| 1,000 | ₹6.44288 | ₹6,442.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹5.75191 | ₹11,503.82 |
| 4,000 | ₹5.33537 | ₹21,341.48 |
| 6,000 | ₹5.12663 | ₹30,759.78 |
| 10,000 | ₹4.89553 | ₹48,955.30 |
| 14,000 | ₹4.76054 | ₹66,647.56 |
| 20,000 | ₹4.63060 | ₹92,612.00 |

