4700 pF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5H4X7R2J472M115AA

DigiKey Part Number
445-12939-2-ND - Tape & Reel (TR)
445-12939-1-ND - Cut Tape (CT)
445-12939-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5H4X7R2J472M115AA
Description
CAP CER 4700PF 630V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5H4X7R2J472M115AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 373
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹24.23000₹24.23
10₹14.35100₹143.51
50₹10.36220₹518.11
100₹9.14150₹914.15
500₹7.07840₹3,539.20
1,000₹6.44288₹6,442.88
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹5.75191₹11,503.82
4,000₹5.33537₹21,341.48
6,000₹5.12663₹30,759.78
10,000₹4.89553₹48,955.30
14,000₹4.76054₹66,647.56
20,000₹4.63060₹92,612.00
Manufacturers Standard Package