Upgrade

CGA5K3X7T2E154M130AA | |
|---|---|
DigiKey Part Number | 445-12955-2-ND - Tape & Reel (TR) 445-12955-1-ND - Cut Tape (CT) 445-12955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5K3X7T2E154M130AA |
Description | CAP CER 0.15UF 250V X7T 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 250V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5K3X7T2E154M130AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹71.75000 | ₹71.75 |
| 10 | ₹44.91600 | ₹449.16 |
| 50 | ₹34.38560 | ₹1,719.28 |
| 100 | ₹31.13340 | ₹3,113.34 |
| 500 | ₹25.65784 | ₹12,828.92 |
| 1,000 | ₹23.96371 | ₹23,963.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹21.92620 | ₹43,852.40 |
| 4,000 | ₹20.81216 | ₹83,248.64 |
| 6,000 | ₹20.25429 | ₹1,21,525.74 |
| 10,000 | ₹19.63597 | ₹1,96,359.70 |
| 14,000 | ₹19.27433 | ₹2,69,840.62 |
| 20,000 | ₹18.92659 | ₹3,78,531.80 |
