
CGA5K4X7R2J223M130AE | |
|---|---|
DigiKey Part Number | 445-7980-2-ND - Tape & Reel (TR) 445-7980-1-ND - Cut Tape (CT) 445-7980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5K4X7R2J223M130AE |
Description | CAP CER 0.022UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5K4X7R2J223M130AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹23.76200 | ₹237.62 |
| 50 | ₹17.61220 | ₹880.61 |
| 100 | ₹15.71120 | ₹1,571.12 |
| 500 | ₹12.51860 | ₹6,259.30 |
| 1,000 | ₹11.53177 | ₹11,531.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹10.41447 | ₹20,828.94 |
| 4,000 | ₹9.76636 | ₹39,065.44 |
| 6,000 | ₹9.44161 | ₹56,649.66 |
| 10,000 | ₹9.08191 | ₹90,819.10 |
| 14,000 | ₹8.87164 | ₹1,24,202.96 |
| 20,000 | ₹8.66933 | ₹1,73,386.60 |