
CGA5L1C0G2A683J160AE | |
|---|---|
DigiKey Part Number | 445-175708-2-ND - Tape & Reel (TR) 445-175708-1-ND - Cut Tape (CT) 445-175708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1C0G2A683J160AE |
Description | CAP CER .068UF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1C0G2A683J160AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹107.16000 | ₹107.16 |
| 10 | ₹69.14400 | ₹691.44 |
| 50 | ₹54.10380 | ₹2,705.19 |
| 100 | ₹49.47240 | ₹4,947.24 |
| 500 | ₹41.65042 | ₹20,825.21 |
| 1,000 | ₹39.23224 | ₹39,232.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹36.17807 | ₹72,356.14 |
| 4,000 | ₹34.58599 | ₹1,38,343.96 |
| 6,000 | ₹33.78878 | ₹2,02,732.68 |
| 10,000 | ₹32.90491 | ₹3,29,049.10 |
| 14,000 | ₹32.38799 | ₹4,53,431.86 |
| 20,000 | ₹31.89063 | ₹6,37,812.60 |