
CGA5L1X8L1C685K160AC | |
|---|---|
DigiKey Part Number | 445-175272-2-ND - Tape & Reel (TR) 445-175272-1-ND - Cut Tape (CT) 445-175272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X8L1C685K160AC |
Description | CAP CER X8L 16V 6.8UF 10% 1.60MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 16V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X8L1C685K160AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹90.39000 | ₹90.39 |
| 10 | ₹57.30900 | ₹573.09 |
| 50 | ₹44.43100 | ₹2,221.55 |
| 100 | ₹40.46140 | ₹4,046.14 |
| 500 | ₹33.75384 | ₹16,876.92 |
| 1,000 | ₹31.68044 | ₹31,680.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹29.11737 | ₹58,234.74 |
| 4,000 | ₹27.75312 | ₹1,11,012.48 |
| 6,000 | ₹27.06976 | ₹1,62,418.56 |
| 10,000 | ₹26.31219 | ₹2,63,121.90 |
| 14,000 | ₹25.86923 | ₹3,62,169.22 |
| 20,000 | ₹25.44304 | ₹5,08,860.80 |