
CGA5L2NP02A223J160AA | |
|---|---|
DigiKey Part Number | 445-15579-2-ND - Tape & Reel (TR) 445-15579-1-ND - Cut Tape (CT) 445-15579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2NP02A223J160AA |
Description | CAP CER 0.022UF 100V NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2NP02A223J160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹98.78000 | ₹98.78 |
| 10 | ₹62.15500 | ₹621.55 |
| 50 | ₹49.91040 | ₹2,495.52 |
| 100 | ₹45.61450 | ₹4,561.45 |
| 500 | ₹38.35164 | ₹19,175.82 |
| 1,000 | ₹36.10398 | ₹36,103.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹34.93963 | ₹69,879.26 |
| 4,000 | ₹33.38645 | ₹1,33,545.80 |
| 6,000 | ₹32.60858 | ₹1,95,651.48 |
| 10,000 | ₹31.74623 | ₹3,17,462.30 |
| 14,000 | ₹31.24819 | ₹4,37,474.66 |