
CGA5L2X7R1E105M160AA | |
|---|---|
DigiKey Part Number | 445-12913-2-ND - Tape & Reel (TR) 445-12913-1-ND - Cut Tape (CT) 445-12913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2X7R1E105M160AA |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2X7R1E105M160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹11.46200 | ₹114.62 |
| 50 | ₹8.20040 | ₹410.02 |
| 100 | ₹7.18460 | ₹718.46 |
| 500 | ₹5.49798 | ₹2,748.99 |
| 1,000 | ₹4.97706 | ₹4,977.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹4.41935 | ₹8,838.70 |
| 4,000 | ₹4.07805 | ₹16,312.20 |
| 6,000 | ₹3.90729 | ₹23,443.74 |
| 10,000 | ₹3.71803 | ₹37,180.30 |
| 14,000 | ₹3.60743 | ₹50,504.02 |
| 20,000 | ₹3.50109 | ₹70,021.80 |