0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
1206-(1.80)

CGA5L2X7R1H474K160AA

DigiKey Part Number
445-5700-2-ND - Tape & Reel (TR)
445-5700-1-ND - Cut Tape (CT)
445-5700-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L2X7R1H474K160AA
Description
CAP CER 0.47UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L2X7R1H474K160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,907
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹21.43000₹21.43
10₹12.58000₹125.80
50₹9.02040₹451.02
100₹7.93010₹793.01
500₹6.09810₹3,049.05
1,000₹5.53338₹5,533.38
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹4.92488₹9,849.76
4,000₹4.55423₹18,216.92
6,000₹4.36872₹26,212.32
10,000₹4.16318₹41,631.80
14,000₹4.04307₹56,602.98
20,000₹3.92760₹78,552.00
Manufacturers Standard Package