
CGA5L2X7R2A474M160AE | |
|---|---|
DigiKey Part Number | 445-7973-2-ND - Tape & Reel (TR) 445-7973-1-ND - Cut Tape (CT) 445-7973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2X7R2A474M160AE |
Description | CAP CER 0.47UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2X7R2A474M160AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹78.28000 | ₹78.28 |
| 10 | ₹49.10900 | ₹491.09 |
| 50 | ₹37.77760 | ₹1,888.88 |
| 100 | ₹34.28310 | ₹3,428.31 |
| 500 | ₹28.38260 | ₹14,191.30 |
| 1,000 | ₹26.55801 | ₹26,558.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹24.34112 | ₹48,682.24 |
| 4,000 | ₹23.14065 | ₹92,562.60 |
| 6,000 | ₹22.53936 | ₹1,35,236.16 |
| 10,000 | ₹21.87271 | ₹2,18,727.10 |
| 14,000 | ₹21.48303 | ₹3,00,762.42 |
| 20,000 | ₹21.10821 | ₹4,22,164.20 |