0.47 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L2X7R2A474M160AE

DigiKey Part Number
445-7973-2-ND - Tape & Reel (TR)
445-7973-1-ND - Cut Tape (CT)
445-7973-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L2X7R2A474M160AE
Description
CAP CER 0.47UF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L2X7R2A474M160AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,871
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹78.28000₹78.28
10₹49.10900₹491.09
50₹37.77760₹1,888.88
100₹34.28310₹3,428.31
500₹28.38260₹14,191.30
1,000₹26.55801₹26,558.01
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹24.34112₹48,682.24
4,000₹23.14065₹92,562.60
6,000₹22.53936₹1,35,236.16
10,000₹21.87271₹2,18,727.10
14,000₹21.48303₹3,00,762.42
20,000₹21.10821₹4,22,164.20
Manufacturers Standard Package