
CGA5L2X8R1E105K160AE | |
|---|---|
DigiKey Part Number | 445-173789-2-ND - Tape & Reel (TR) 445-173789-1-ND - Cut Tape (CT) 445-173789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2X8R1E105K160AE |
Description | CAP CER 1UF 25V X8R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2X8R1E105K160AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44.73000 | ₹44.73 |
| 10 | ₹27.39700 | ₹273.97 |
| 50 | ₹20.42640 | ₹1,021.32 |
| 100 | ₹18.29240 | ₹1,829.24 |
| 500 | ₹14.68612 | ₹7,343.06 |
| 1,000 | ₹13.57161 | ₹13,571.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹12.29403 | ₹24,588.06 |
| 4,000 | ₹11.56159 | ₹46,246.36 |
| 6,000 | ₹11.19490 | ₹67,169.40 |
| 10,000 | ₹10.78852 | ₹1,07,885.20 |
| 14,000 | ₹10.55092 | ₹1,47,712.88 |
| 20,000 | ₹10.32240 | ₹2,06,448.00 |