2.2 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L3X5R1H225K160AB

DigiKey Part Number
445-12884-2-ND - Tape & Reel (TR)
445-12884-1-ND - Cut Tape (CT)
445-12884-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L3X5R1H225K160AB
Description
CAP CER 2.2UF 50V X5R 1206
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L3X5R1H225K160AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,580
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹74.55000₹74.55
10₹46.68600₹466.86
50₹35.78340₹1,789.17
100₹32.43800₹3,243.80
500₹26.78352₹13,391.76
1,000₹25.03535₹25,035.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹22.92283₹45,845.66
4,000₹21.77291₹87,091.64
6,000₹21.19686₹1,27,181.16
10,000₹20.55851₹2,05,585.10
14,000₹20.18529₹2,82,594.06
20,000₹19.82611₹3,96,522.20
Manufacturers Standard Package