
CGA5L3X5R1V225M160AB | |
|---|---|
DigiKey Part Number | 445-12868-2-ND - Tape & Reel (TR) 445-12868-1-ND - Cut Tape (CT) 445-12868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X5R1V225M160AB |
Description | CAP CER 2.2UF 35V X5R 1206 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X5R1V225M160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹72.69000 | ₹72.69 |
| 10 | ₹45.38200 | ₹453.82 |
| 50 | ₹34.77700 | ₹1,738.85 |
| 100 | ₹31.50620 | ₹3,150.62 |
| 500 | ₹25.98026 | ₹12,990.13 |
| 1,000 | ₹24.27029 | ₹24,270.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹22.21135 | ₹44,422.70 |
| 4,000 | ₹21.08706 | ₹84,348.24 |
| 6,000 | ₹20.52391 | ₹1,23,143.46 |
| 10,000 | ₹19.89978 | ₹1,98,997.80 |
| 14,000 | ₹19.53485 | ₹2,73,487.90 |
| 20,000 | ₹19.18383 | ₹3,83,676.60 |