
CGA5L3X7T2E224M160AE | |
|---|---|
DigiKey Part Number | 445-7977-2-ND - Tape & Reel (TR) 445-7977-1-ND - Cut Tape (CT) 445-7977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7T2E224M160AE |
Description | CAP CER 0.22UF 250V X7T 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 250V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X7T2E224M160AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.98000 | ₹95.98 |
| 10 | ₹61.50300 | ₹615.03 |
| 50 | ₹47.87900 | ₹2,393.95 |
| 100 | ₹43.66700 | ₹4,366.70 |
| 500 | ₹36.55874 | ₹18,279.37 |
| 1,000 | ₹34.36141 | ₹34,361.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹31.62221 | ₹63,244.42 |
| 4,000 | ₹30.17526 | ₹1,20,701.04 |
| 6,000 | ₹29.45050 | ₹1,76,703.00 |
| 10,000 | ₹28.64705 | ₹2,86,470.50 |
| 14,000 | ₹28.17732 | ₹3,94,482.48 |
| 20,000 | ₹27.72540 | ₹5,54,508.00 |