0.22 µF ±20% 250V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L3X7T2E224M160AE

DigiKey Part Number
445-7977-2-ND - Tape & Reel (TR)
445-7977-1-ND - Cut Tape (CT)
445-7977-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L3X7T2E224M160AE
Description
CAP CER 0.22UF 250V X7T 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 250V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L3X7T2E224M160AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,044
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹95.98000₹95.98
10₹61.50300₹615.03
50₹47.87900₹2,393.95
100₹43.66700₹4,366.70
500₹36.55874₹18,279.37
1,000₹34.36141₹34,361.41
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹31.62221₹63,244.42
4,000₹30.17526₹1,20,701.04
6,000₹29.45050₹1,76,703.00
10,000₹28.64705₹2,86,470.50
14,000₹28.17732₹3,94,482.48
20,000₹27.72540₹5,54,508.00
Manufacturers Standard Package