
CGA5L3X8R1E225K160AE | |
|---|---|
DigiKey Part Number | 445-173741-2-ND - Tape & Reel (TR) 445-173741-1-ND - Cut Tape (CT) 445-173741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X8R1E225K160AE |
Description | CAP CER 2.2UF 25V X8R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X8R1E225K160AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹73.62000 | ₹73.62 |
| 10 | ₹46.03400 | ₹460.34 |
| 50 | ₹35.28020 | ₹1,764.01 |
| 100 | ₹31.97210 | ₹3,197.21 |
| 500 | ₹26.38096 | ₹13,190.48 |
| 1,000 | ₹24.65329 | ₹24,653.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹22.56732 | ₹45,134.64 |
| 4,000 | ₹21.43022 | ₹85,720.88 |
| 6,000 | ₹20.86046 | ₹1,25,162.76 |
| 10,000 | ₹20.22919 | ₹2,02,291.90 |
| 14,000 | ₹19.86020 | ₹2,78,042.80 |
| 20,000 | ₹19.50513 | ₹3,90,102.60 |