
CGA5L3X8R2A334K160AE | |
|---|---|
DigiKey Part Number | 445-CGA5L3X8R2A334K160AETR-ND - Tape & Reel (TR) 445-CGA5L3X8R2A334K160AECT-ND - Cut Tape (CT) 445-CGA5L3X8R2A334K160AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X8R2A334K160AE |
Description | CAP CER 0.33UF 100V X8R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X8R2A334K160AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.96000 | ₹68.96 |
| 10 | ₹43.42500 | ₹434.25 |
| 50 | ₹33.15560 | ₹1,657.78 |
| 100 | ₹30.00590 | ₹3,000.59 |
| 500 | ₹24.68684 | ₹12,343.42 |
| 1,000 | ₹23.04210 | ₹23,042.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹21.06843 | ₹42,136.86 |
| 4,000 | ₹19.98607 | ₹79,944.28 |
| 6,000 | ₹19.44404 | ₹1,16,664.24 |
| 10,000 | ₹18.84323 | ₹1,88,432.30 |
| 14,000 | ₹18.49190 | ₹2,58,886.60 |
| 20,000 | ₹18.15389 | ₹3,63,077.80 |