0.015 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA6L4C0G2J153J160AA

DigiKey Part Number
445-9094-2-ND - Tape & Reel (TR)
445-9094-1-ND - Cut Tape (CT)
445-9094-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6L4C0G2J153J160AA
Description
CAP CER 0.015UF 630V C0G 1210
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6L4C0G2J153J160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,09,740
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹93.19000₹93.19
10₹59.45300₹594.53
50₹46.22020₹2,311.01
100₹42.12010₹4,212.01
500₹35.20380₹17,601.90
1,000₹33.06612₹33,066.12
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹30.41219₹60,824.38
4,000₹29.00461₹1,16,018.44
6,000₹28.29981₹1,69,798.86
10,000₹27.51848₹2,75,184.80
14,000₹27.06155₹3,78,861.70
20,000₹26.62198₹5,32,439.60
Manufacturers Standard Package