
CGA6L4NP02J153J160AA | |
|---|---|
DigiKey Part Number | 445-172569-2-ND - Tape & Reel (TR) 445-172569-1-ND - Cut Tape (CT) 445-172569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6L4NP02J153J160AA |
Description | CAP CER 0.015UF 630V NP0 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6L4NP02J153J160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹125.80000 | ₹125.80 |
| 10 | ₹82.47000 | ₹824.70 |
| 50 | ₹65.13700 | ₹3,256.85 |
| 100 | ₹59.78810 | ₹5,978.81 |
| 500 | ₹50.76028 | ₹25,380.14 |
| 1,000 | ₹47.96843 | ₹47,968.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹44.36539 | ₹88,730.78 |
| 4,000 | ₹42.52683 | ₹1,70,107.32 |
| 6,000 | ₹41.60584 | ₹2,49,635.04 |
| 10,000 | ₹40.58511 | ₹4,05,851.10 |
| 14,000 | ₹39.98798 | ₹5,59,831.72 |
| 20,000 | ₹39.41376 | ₹7,88,275.20 |