
CGA6M1C0G3B332J200AC | |
|---|---|
DigiKey Part Number | 445-CGA6M1C0G3B332J200ACTR-ND - Tape & Reel (TR) 445-CGA6M1C0G3B332J200ACCT-ND - Cut Tape (CT) 445-CGA6M1C0G3B332J200ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M1C0G3B332J200AC |
Description | AUTOMOTIVE GRADE, MLCC, 1210, C0 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 1250V (1.25kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹141.64000 | ₹141.64 |
| 10 | ₹93.74500 | ₹937.45 |
| 50 | ₹74.75380 | ₹3,737.69 |
| 100 | ₹68.89240 | ₹6,889.24 |
| 500 | ₹58.96996 | ₹29,484.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹57.01772 | ₹57,017.72 |
| 2,000 | ₹54.44020 | ₹1,08,880.40 |
| 3,000 | ₹53.14895 | ₹1,59,446.85 |
| 5,000 | ₹51.71748 | ₹2,58,587.40 |
| 7,000 | ₹50.88035 | ₹3,56,162.45 |
| 10,000 | ₹50.07536 | ₹5,00,753.60 |