
CGA6M4X7R2J683K200AA | |
|---|---|
DigiKey Part Number | 445-5871-2-ND - Tape & Reel (TR) 445-5871-1-ND - Cut Tape (CT) 445-5871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M4X7R2J683K200AA |
Description | CAP CER 0.068UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M4X7R2J683K200AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹76.41000 | ₹76.41 |
| 10 | ₹47.89800 | ₹478.98 |
| 50 | ₹36.78980 | ₹1,839.49 |
| 100 | ₹33.36060 | ₹3,336.06 |
| 500 | ₹27.58492 | ₹13,792.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹25.06051 | ₹25,060.51 |
| 2,000 | ₹23.63290 | ₹47,265.80 |
| 3,000 | ₹22.91785 | ₹68,753.55 |
| 5,000 | ₹22.12515 | ₹1,10,625.75 |
| 7,000 | ₹21.66188 | ₹1,51,633.16 |
| 10,000 | ₹21.21622 | ₹2,12,162.20 |