2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA6N3X7R2A225K230AE

DigiKey Part Number
445-8791-2-ND - Tape & Reel (TR)
445-8791-1-ND - Cut Tape (CT)
445-8791-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6N3X7R2A225K230AE
Description
CAP CER 2.2UF 100V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6N3X7R2A225K230AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45,358
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹113.69000₹113.69
10₹73.61700₹736.17
50₹57.81260₹2,890.63
100₹52.93900₹5,293.90
500₹44.70506₹22,352.53
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹40.95525₹40,955.25
2,000₹38.91960₹77,839.20
3,000₹37.89968₹1,13,699.04
5,000₹36.76952₹1,83,847.60
7,000₹36.10851₹2,52,759.57
10,000₹35.47274₹3,54,727.40
Manufacturers Standard Package