33 µF ±20% 6.3V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA6P1X7S0J336M250AC

DigiKey Part Number
445-13044-2-ND - Tape & Reel (TR)
445-13044-1-ND - Cut Tape (CT)
445-13044-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6P1X7S0J336M250AC
Description
CAP CER 33UF 6.3V X7S 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 µF ±20% 6.3V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6P1X7S0J336M250AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,943
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹100.64000₹100.64
10₹64.57800₹645.78
50₹50.33900₹2,516.95
100₹45.96870₹4,596.87
500₹38.57342₹19,286.71
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹35.24947₹35,249.47
2,000₹33.42163₹66,843.26
3,000₹32.50638₹97,519.14
5,000₹31.49165₹1,57,458.25
7,000₹30.89835₹2,16,288.45
10,000₹30.32766₹3,03,276.60
Manufacturers Standard Package