4.7 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA6P3X8R1E475K250AD

DigiKey Part Number
445-10056-2-ND - Tape & Reel (TR)
445-10056-1-ND - Cut Tape (CT)
445-10056-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6P3X8R1E475K250AD
Description
CAP CER 4.7UF 25V X8R 1210 EPOXY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6P3X8R1E475K250AD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Epoxy Mountable, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹219.92000₹219.92
10₹149.93600₹1,499.36
50₹122.07360₹6,103.68
100₹113.47260₹11,347.26
500₹98.91694₹49,458.47
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹91.71366₹91,713.66
2,000₹88.11016₹1,76,220.32
3,000₹86.30484₹2,58,914.52
5,000₹84.30295₹4,21,514.75
7,000₹83.13283₹5,81,929.81
10,000₹82.00629₹8,20,062.90
Manufacturers Standard Package