
CGA6P3X8R2A684K250AE | |
|---|---|
DigiKey Part Number | 445-173810-2-ND - Tape & Reel (TR) 445-173810-1-ND - Cut Tape (CT) 445-173810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P3X8R2A684K250AE |
Description | CAP CER 0.68UF 100V X8R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P3X8R2A684K250AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹233.90000 | ₹233.90 |
| 10 | ₹160.37300 | ₹1,603.73 |
| 50 | ₹131.01960 | ₹6,550.98 |
| 100 | ₹121.94320 | ₹12,194.32 |
| 500 | ₹106.59920 | ₹53,299.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹98.93837 | ₹98,938.37 |
| 2,000 | ₹95.13825 | ₹1,90,276.50 |
| 3,000 | ₹93.23384 | ₹2,79,701.52 |
| 5,000 | ₹91.12342 | ₹4,55,617.10 |
| 7,000 | ₹89.88881 | ₹6,29,221.67 |
| 10,000 | ₹88.70142 | ₹8,87,014.20 |