
CGA6P3X8R2A684M250AB | |
|---|---|
DigiKey Part Number | 445-13055-2-ND - Tape & Reel (TR) 445-13055-1-ND - Cut Tape (CT) 445-13055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P3X8R2A684M250AB |
Description | CAP CER 0.68UF 100V X8R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 100V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P3X8R2A684M250AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹172.39000 | ₹172.39 |
| 10 | ₹115.27100 | ₹1,152.71 |
| 50 | ₹92.64560 | ₹4,632.28 |
| 100 | ₹85.65660 | ₹8,565.66 |
| 500 | ₹73.84058 | ₹36,920.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹68.17767 | ₹68,177.67 |
| 2,000 | ₹65.25210 | ₹1,30,504.20 |
| 3,000 | ₹63.78644 | ₹1,91,359.32 |
| 5,000 | ₹62.16196 | ₹3,10,809.80 |
| 7,000 | ₹61.21215 | ₹4,28,485.05 |
| 10,000 | ₹60.29815 | ₹6,02,981.50 |