
CGA7F1C0G3F100F085KA | |
|---|---|
DigiKey Part Number | 445-13066-2-ND - Tape & Reel (TR) 445-13066-1-ND - Cut Tape (CT) 445-13066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA7F1C0G3F100F085KA |
Description | CAP CER 10PF 3KV C0G 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1pF 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA7F1C0G3F100F085KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹75.48000 | ₹75.48 |
| 10 | ₹47.99100 | ₹479.91 |
| 50 | ₹36.92020 | ₹1,846.01 |
| 100 | ₹33.52830 | ₹3,352.83 |
| 500 | ₹27.78992 | ₹13,894.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹26.53658 | ₹26,536.58 |
| 2,000 | ₹25.04793 | ₹50,095.86 |
| 3,000 | ₹24.30229 | ₹72,906.87 |
| 5,000 | ₹23.79728 | ₹1,18,986.40 |